Phoenix Contact PCB Terminal Block, 10-Contact, 5mm Pitch, 1-Row, Screw Termination

RS Stock No.: 101-2846Brand: Phoenix ContactManufacturers Part No.: 1754601+1759091
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

10

Pitch

5mm

Number Of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

12A

Body Orientation

Right Angle

Voltage Rating

250 V

Depth

18.2mm

Length

50mm

Width

15mm

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Phoenix Contact PCB Terminal Block, 10-Contact, 5mm Pitch, 1-Row, Screw Termination

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Phoenix Contact PCB Terminal Block, 10-Contact, 5mm Pitch, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

10

Pitch

5mm

Number Of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

12A

Body Orientation

Right Angle

Voltage Rating

250 V

Depth

18.2mm

Length

50mm

Width

15mm