Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
17
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
CA
Coding
N
Shell Size
M23
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy
Standards/Approvals
cUL, cULus, RoHS, UL
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
€ 64.03
€ 64.03 Each (Exc. VAT)
1
€ 64.03
€ 64.03 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
17
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
CA
Coding
N
Shell Size
M23
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy
Standards/Approvals
cUL, cULus, RoHS, UL
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
