Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Cable, Cable
Connector Size
M40
Current
70A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SM
Orientation
Straight
Coding
N
Shell Size
M40
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Metal
Standards/Approvals
cUL, cULus, RoHS, UL
Country of Origin
Germany
Stock information temporarily unavailable.
€ 84.55
€ 84.55 Each (Exc. VAT)
1
€ 84.55
€ 84.55 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
8
Product Type
Circular Connector
Mount Type
Cable, Cable
Connector Size
M40
Current
70A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
SM
Orientation
Straight
Coding
N
Shell Size
M40
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Metal
Standards/Approvals
cUL, cULus, RoHS, UL
Country of Origin
Germany
