Phoenix Contact Connector, QPD C 4X2.5/2X6-10 GY Series

RS Stock No.: 858-7889Brand: Phoenix ContactManufacturers Part No.: 1582393
brand-logo

Technical Document

Specifications

Termination Method

IDC, Quick Connect

Current Rating

20.0A

Series

QPD C 4X2.5/2X6-10 GY

Voltage Rating

1.0 kV

Housing Material

Polymer

Contact Plating

Tin

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

80.0°C

Contact Material

Copper

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Connector, QPD C 4X2.5/2X6-10 GY Series

P.O.A.

Phoenix Contact Connector, QPD C 4X2.5/2X6-10 GY Series
Stock information temporarily unavailable.

Technical Document

Specifications

Termination Method

IDC, Quick Connect

Current Rating

20.0A

Series

QPD C 4X2.5/2X6-10 GY

Voltage Rating

1.0 kV

Housing Material

Polymer

Contact Plating

Tin

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

80.0°C

Contact Material

Copper

Country of Origin

Germany