Phoenix Contact Circular Connector, 3 Contacts, Front, M20 Connector, IP66, IP68, IP69K, QPD Series

RS Stock No.: 280-689Brand: Phoenix ContactManufacturers Part No.: 1414692
brand-logo

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Front

Connector Size

M20

Current

17.5A

IP Rating

IP66, IP68, IP69K

Series

QPD

Orientation

Straight

Voltage

690 V

Shell Size

M20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Pole Format

2+PE

Standards/Approvals

cUL, DNV GL, EAC, IECEE, UL, VDE

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland

Stock information temporarily unavailable.

€ 7.52

€ 7.52 Each (Exc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Front, M20 Connector, IP66, IP68, IP69K, QPD Series

€ 7.52

€ 7.52 Each (Exc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Front, M20 Connector, IP66, IP68, IP69K, QPD Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Front

Connector Size

M20

Current

17.5A

IP Rating

IP66, IP68, IP69K

Series

QPD

Orientation

Straight

Voltage

690 V

Shell Size

M20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Pole Format

2+PE

Standards/Approvals

cUL, DNV GL, EAC, IECEE, UL, VDE

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland