Phoenix Contact Circular Connector, 3 Contacts, Front, M20 Connector, Plug, Male, IP68, IP69K, QPD Series

RS Stock No.: 280-687Brand: Phoenix ContactManufacturers Part No.: 1414689
brand-logo

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Front

Connector Size

M20

Current

17.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

QPD

Orientation

Straight

Voltage

690 V

Mating Type

Quick On

Shell Size

M20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Pole Format

2+PE

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland

Stock information temporarily unavailable.

€ 11.28

€ 11.28 Each (Exc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Front, M20 Connector, Plug, Male, IP68, IP69K, QPD Series

€ 11.28

€ 11.28 Each (Exc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, Front, M20 Connector, Plug, Male, IP68, IP69K, QPD Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Front

Connector Size

M20

Current

17.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

QPD

Orientation

Straight

Voltage

690 V

Mating Type

Quick On

Shell Size

M20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Housing Material

Polyamide

Pole Format

2+PE

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Copper

Country of Origin

Poland