Phoenix Contact UNO2 Power Supply 240V AC Input 12V, 10 A Output DC 120 W

RS Stock No.: 767-052Brand: Phoenix ContactManufacturers Part No.: 1399940
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

UNO2

Product Type

Power Supply

Maximum Output Voltage

12V

Electrical Phase

1

Input Voltage Type

AC

Power

120W

Output Current

10A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

130mm

Depth

129mm

Standards/Approvals

UL

Width

35mm

Maximum Input Voltage

240V

Efficiency

94.4%

Minimum Input Voltage

100V

Country of Origin

Vietnam

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

€ 85.29

€ 85.29 Each (Exc. VAT)

Phoenix Contact UNO2 Power Supply 240V AC Input 12V, 10 A Output DC 120 W

€ 85.29

€ 85.29 Each (Exc. VAT)

Phoenix Contact UNO2 Power Supply 240V AC Input 12V, 10 A Output DC 120 W

Stock information temporarily unavailable.

Technical Document

Specifications

Series

UNO2

Product Type

Power Supply

Maximum Output Voltage

12V

Electrical Phase

1

Input Voltage Type

AC

Power

120W

Output Current

10A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

130mm

Depth

129mm

Standards/Approvals

UL

Width

35mm

Maximum Input Voltage

240V

Efficiency

94.4%

Minimum Input Voltage

100V

Country of Origin

Vietnam