Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
CA
Orientation
Straight
Coding
N
Voltage
48V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Standards/Approvals
cUL, cULus, UL
Contact Material
Copper Zinc Alloy, Die Cast Zinc
Country of Origin
Germany
Stock information temporarily unavailable.
€ 11.47
€ 11.47 Each (Exc. VAT)
1
€ 11.47
€ 11.47 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactNumber of Contacts
12
Product Type
Circular Connector
Mount Type
Cable
Connector Size
M23
Current
8A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
CA
Orientation
Straight
Coding
N
Voltage
48V
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Copper Zinc Alloy, Die Cast Zinc
Standards/Approvals
cUL, cULus, UL
Contact Material
Copper Zinc Alloy, Die Cast Zinc
Country of Origin
Germany
