Phoenix Contact Essential Power Power Supply Power Supply 575V ac AC Input 24V dc, 20 A Output AC 480 W

RS Stock No.: 717-156Brand: Phoenix ContactManufacturers Part No.: 1018299
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

Essential Power

Product Type

Power Supply

Sub Type

Power Supply

Maximum Output Voltage

24V dc

Electrical Phase

3

Input Voltage Type

AC

Number of Outputs

1

Power

480W

Output Current

20A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Output Voltage Type

AC

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Width

115mm

Height

130mm

Depth

152.5mm

Maximum Input Voltage

575V ac

Efficiency

91%

Minimum Input Voltage

320V ac

Country of Origin

China

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

€ 261.36

€ 261.36 Each (Exc. VAT)

Phoenix Contact Essential Power Power Supply Power Supply 575V ac AC Input 24V dc, 20 A Output AC 480 W

€ 261.36

€ 261.36 Each (Exc. VAT)

Phoenix Contact Essential Power Power Supply Power Supply 575V ac AC Input 24V dc, 20 A Output AC 480 W

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Essential Power

Product Type

Power Supply

Sub Type

Power Supply

Maximum Output Voltage

24V dc

Electrical Phase

3

Input Voltage Type

AC

Number of Outputs

1

Power

480W

Output Current

20A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Output Voltage Type

AC

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Width

115mm

Height

130mm

Depth

152.5mm

Maximum Input Voltage

575V ac

Efficiency

91%

Minimum Input Voltage

320V ac

Country of Origin

China