Technical Document
Specifications
Brand
Philips LightingLamp Base
E14
Wattage
5.5 W
Colour Temperature
2200 K, 2700 K
Series
Master
Incandescent Equivalent Wattage
40W
Dimmable
Yes
Lamp Shape
BA38
Colour Tone
Warm Glow
Voltage Rating
240 V
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Philips MASTER E14 GLS LED Candle Bulb 5.5 W(40W), 2200 K, 2700 K, Warm Glow, BA38 shape
1
Price on asking
Philips MASTER E14 GLS LED Candle Bulb 5.5 W(40W), 2200 K, 2700 K, Warm Glow, BA38 shape
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Philips LightingLamp Base
E14
Wattage
5.5 W
Colour Temperature
2200 K, 2700 K
Series
Master
Incandescent Equivalent Wattage
40W
Dimmable
Yes
Lamp Shape
BA38
Colour Tone
Warm Glow
Voltage Rating
240 V
Country of Origin
China
