Technical Document
Specifications
Brand
PanduitLength
188mm
Width
4.8 mm
Colour
Black
Material
Nylon 6
Type
Locking Cable Tie
Quantity
100
Maximum Operating Temperature
+115°C
Tensile Strength
222N
Series
PLT
Maximum Bundle Diameter
48mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties - Heat Stabilized
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanduitLength
188mm
Width
4.8 mm
Colour
Black
Material
Nylon 6
Type
Locking Cable Tie
Quantity
100
Maximum Operating Temperature
+115°C
Tensile Strength
222N
Series
PLT
Maximum Bundle Diameter
48mm
Country of Origin
United States
Product details
Panduit® Pan-Ty® Cable Ties - Heat Stabilized
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip
