Technical Document
Specifications
Brand
PanduitLength
594mm
Width
15.9 mm
Colour
Black
Material
Stainless Steel
Type
Locking Cable Tie
Quantity
50
UV Resistant
Yes
Maximum Operating Temperature
+150°C
Tensile Strength
2000N
Series
MLTFC
Maximum Bundle Diameter
152mm
Minimum Operating Temperature
-40°C
Country of Origin
United States
Product details
Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System
Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.
Applications: Oil, gas, shipbuilding or industrial environments
Available in a range of colours to maximize identification
Panduit® industry leading installation tools are designed to reduce operator fatigue, promote worker safety and improve productivity
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanduitLength
594mm
Width
15.9 mm
Colour
Black
Material
Stainless Steel
Type
Locking Cable Tie
Quantity
50
UV Resistant
Yes
Maximum Operating Temperature
+150°C
Tensile Strength
2000N
Series
MLTFC
Maximum Bundle Diameter
152mm
Minimum Operating Temperature
-40°C
Country of Origin
United States
Product details
Panduit® Pan-Steel® Stainless Steel Fully Coated Ties and Tools System
Pan-Steel® Stainless steel fully coated ties provide the strength of steel and the protection of a polyester coating when strength, vibration, salt spray, UV radiation, weathering, corrosion or temperature extremes are a concern.
Panduit® delivers innovative solutions that ease the risk across power, control, communication, security and computing throughout the physical infrastructure.
Applications: Oil, gas, shipbuilding or industrial environments
Available in a range of colours to maximize identification
Panduit® industry leading installation tools are designed to reduce operator fatigue, promote worker safety and improve productivity
