Technical Document
Specifications
Brand
PanduitLength
203mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
1000
Maximum Operating Temperature
+115°C
Tensile Strength
222N
Series
BT
Maximum Bundle Diameter
51mm
Country of Origin
United States
Product details
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanduitLength
203mm
Width
4.7 mm
Colour
Black
Material
Nylon 66
Type
Locking Cable Tie
Quantity
1000
Maximum Operating Temperature
+115°C
Tensile Strength
222N
Series
BT
Maximum Bundle Diameter
51mm
Country of Origin
United States
Product details
Panduit® Dome-Top® Barb Ty Cable Ties
This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.
Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection
