Technical Document
Specifications
Brand
PanasonicSensor Style
Barrel
Detection Type
Diffuse
Detection Range
420 mm
Electrical Connection
Cable
Terminal Type
Wire Lead
IP Rating
IP67
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+80°C
PRICED TO CLEAR
Yes
Country of Origin
Japan
Stock information temporarily unavailable.
Price on asking
Panasonic Diffuse Photoelectric Sensor, Barrel Sensor, 420 mm Detection Range
1
Price on asking
Panasonic Diffuse Photoelectric Sensor, Barrel Sensor, 420 mm Detection Range
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicSensor Style
Barrel
Detection Type
Diffuse
Detection Range
420 mm
Electrical Connection
Cable
Terminal Type
Wire Lead
IP Rating
IP67
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+80°C
PRICED TO CLEAR
Yes
Country of Origin
Japan
