Technical Document
Specifications
Brand
PanasonicCapacitance
25µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Each (In a Bag of 100) (Exc. VAT)
Panasonic EZPV Film Capacitor, 800V dc, ±10%, 25μF, Through Hole
100
Price on asking
Each (In a Bag of 100) (Exc. VAT)
Panasonic EZPV Film Capacitor, 800V dc, ±10%, 25μF, Through Hole
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
PanasonicCapacitance
25µF
Voltage
800V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China


