Technical Document
Specifications
Brand
PanasonicCapacitance
35µF
Voltage
1.1kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Each (In a Bag of 50) (Exc. VAT)
Panasonic EZPV Film Capacitor, 1.1kV dc, ±10%, 35μF, Through Hole
50
Price on asking
Each (In a Bag of 50) (Exc. VAT)
Panasonic EZPV Film Capacitor, 1.1kV dc, ±10%, 35μF, Through Hole
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
PanasonicCapacitance
35µF
Voltage
1.1kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
EZPV
Country of Origin
China


