Panasonic Self-Adhesive Thermal Interface Sheet, 0.025mm Thick, 1600W/m·K, Graphite, 180 x 115mm

RS Stock No.: 712-4027Brand: PanasonicManufacturers Part No.: EYGA121803RV
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

180 x 115mm

Thickness

0.025mm

Length

180mm

Width

115mm

Thermal Conductivity

1600W/m·K

Material

Graphite

Self-Adhesive

Yes

Country of Origin

Japan

View all in Thermal Pads

Stock information temporarily unavailable.

Price on asking

Panasonic Self-Adhesive Thermal Interface Sheet, 0.025mm Thick, 1600W/m·K, Graphite, 180 x 115mm

Price on asking

Panasonic Self-Adhesive Thermal Interface Sheet, 0.025mm Thick, 1600W/m·K, Graphite, 180 x 115mm

Stock information temporarily unavailable.

Technical Document

Specifications

Dimensions

180 x 115mm

Thickness

0.025mm

Length

180mm

Width

115mm

Thermal Conductivity

1600W/m·K

Material

Graphite

Self-Adhesive

Yes

Country of Origin

Japan