Panasonic, ELL-G Shielded Wire-wound SMD Inductor 6.8 μH ±30% Wire-Wound 930mA Idc

RS Stock No.: 574-021PBrand: PanasonicManufacturers Part No.: ELL4GG6R8N
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

6.8 μH

Maximum dc Current

930mA

Length

3.8mm

Depth

3.8mm

Height

1.4mm

Dimensions

3.8 x 3.8 x 1.4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

200mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Surface Mount Inductors

Stock information temporarily unavailable.

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 6.8 μH ±30% Wire-Wound 930mA Idc
Select packaging type

Price on asking

Each (Supplied on a Reel) (Exc. VAT)

Panasonic, ELL-G Shielded Wire-wound SMD Inductor 6.8 μH ±30% Wire-Wound 930mA Idc

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

6.8 μH

Maximum dc Current

930mA

Length

3.8mm

Depth

3.8mm

Height

1.4mm

Dimensions

3.8 x 3.8 x 1.4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

200mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more