Technical Document
Specifications
Brand
PanasonicInductance
47 μH
Maximum dc Current
210mA
Package/Case
4532
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±10%
Maximum DC Resistance
1.9Ω
Series
ELJPB
Maximum Self Resonant Frequency
8.5MHz
Minimum Quality Factor
10
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
PanasonicInductance
47 μH
Maximum dc Current
210mA
Package/Case
4532
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±10%
Maximum DC Resistance
1.9Ω
Series
ELJPB
Maximum Self Resonant Frequency
8.5MHz
Minimum Quality Factor
10
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Moulded
Yes
Minimum Operating Temperature
-20°C
Country of Origin
Japan


