Technical Document
Specifications
Brand
onsemiMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
1 %
Accuracy
2.9%
Load Regulation
1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Technical Document
Specifications
Brand
onsemiMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
1 %
Accuracy
2.9%
Load Regulation
1 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.


