onsemi NC7SBU3157P6X Analogue Switch Single 2:1 1.65 to 5.5 V, 6-Pin SC-70

RS Stock No.: 772-9354Brand: onsemiManufacturers Part No.: NC7SBU3157P6X
brand-logo

Technical Document

Specifications

Brand

onsemi

Pin Count

6

Mounting Type

Surface Mount

Package Type

SC-70

Dimensions

2 x 1.25 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

onsemi NC7SBU3157P6X Analogue Switch Single 2:1 1.65 to 5.5 V, 6-Pin SC-70
Select packaging type

Price on asking

Each (Supplied as a Tape) (Exc. VAT)

onsemi NC7SBU3157P6X Analogue Switch Single 2:1 1.65 to 5.5 V, 6-Pin SC-70

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Pin Count

6

Mounting Type

Surface Mount

Package Type

SC-70

Dimensions

2 x 1.25 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more