onsemi MC10H131FNGOS D Type Dual D Type Flip Flop, D Type Flip-Flop, 20-Pin PLCC
Technical Document
Specifications
Brand
ON SemiconductorLogic Function
D Type
Input Type
Single Ended
Output Type
D Type Flip-Flop
Output Signal Type
Differential
Triggering Type
Positive Edge
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Set/Reset
Reset, Set
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
1.8ns
Dimensions
9.04 x 9.04 x 4.06mm
Maximum Operating Supply Voltage
-0.735 V
Height
4.06mm
Width
9.04mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
-1.07 V
Maximum Operating Temperature
+75 °C
Length
9.04mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
ON SemiconductorLogic Function
D Type
Input Type
Single Ended
Output Type
D Type Flip-Flop
Output Signal Type
Differential
Triggering Type
Positive Edge
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Set/Reset
Reset, Set
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
1.8ns
Dimensions
9.04 x 9.04 x 4.06mm
Maximum Operating Supply Voltage
-0.735 V
Height
4.06mm
Width
9.04mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
-1.07 V
Maximum Operating Temperature
+75 °C
Length
9.04mm