onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL MBR1020VL

RS Stock No.: 184-4242Brand: ON SemiconductorManufacturers Part No.: MBR1020VL
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12.4ns

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL MBR1020VL

P.O.A.

onsemi 20V 1A, Schottky Diode, 2-Pin SOD-123FL MBR1020VL
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12.4ns

Peak Non-Repetitive Forward Surge Current

45A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more