Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Dimensions
5 x 4.4 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
FSA2367MTCX ON Semiconductor, Audio Switch IC Triple SPDT, 2.7 → 4.3 V, 14-Pin TSSOP
Select packaging type
10
P.O.A.
FSA2367MTCX ON Semiconductor, Audio Switch IC Triple SPDT, 2.7 → 4.3 V, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
10
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Dimensions
5 x 4.4 x 0.9mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C