Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
200
Product details
Optocoupler, Isolated Error Amplifier, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 10) (Exc. VAT)
10
Price on asking
Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5000 Vrms
Maximum Current Transfer Ratio
200
Product details
