onsemi Small Signal Diode, 200mA 75V, 3-Pin SOT-23 BAS16LT1G

RS Stock No.: 545-2636Brand: ON SemiconductorManufacturers Part No.: BAS16LT1G
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

0.94mm

Dimensions

2.9 x 1.3 x 0.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Silicon Junction, Single, 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G
Price on askingEach (Supplied as a Tape) (Exc. VAT)
View all in Switching Diodes

Stock information temporarily unavailable.

Price on asking

onsemi Small Signal Diode, 200mA 75V, 3-Pin SOT-23 BAS16LT1G

Price on asking

onsemi Small Signal Diode, 200mA 75V, 3-Pin SOT-23 BAS16LT1G

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Silicon Junction, Single, 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G
Price on askingEach (Supplied as a Tape) (Exc. VAT)

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

0.94mm

Dimensions

2.9 x 1.3 x 0.94mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi Silicon Junction, Single, 200 mA, 3-Pin 100 V SOT-23 SBAS16LT1G
Price on askingEach (Supplied as a Tape) (Exc. VAT)