onsemi 20V 3A, Schottky Diode, 2-Pin DO-201AD 1N5820

RS Stock No.: 544-5082Brand: ON SemiconductorManufacturers Part No.: 1N5820
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

80A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
€ 0.10Each (In a Pack of 10) (Exc. VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

onsemi 20V 3A, Schottky Diode, 2-Pin DO-201AD 1N5820

Price on asking

Each (In a Pack of 10) (Exc. VAT)

onsemi 20V 3A, Schottky Diode, 2-Pin DO-201AD 1N5820

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
€ 0.10Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

80A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 20 V 3 A Diode 2-Pin DO-201AD 1N5820RLG
€ 0.10Each (In a Pack of 10) (Exc. VAT)