Technical Document
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M8
Output Type
PNP-NO
Detection Range
3 mm
Terminal Type
M8 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
39.8mm
Width
13mm
Maximum dc Voltage
32V
Switching Current
200 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronBody Style
Barrel
Thread Size
M8
Output Type
PNP-NO
Detection Range
3 mm
Terminal Type
M8 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
39.8mm
Width
13mm
Maximum dc Voltage
32V
Switching Current
200 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Country of Origin
China
