Norbar Torque Tools, 5 → 50Nm, 3/8 in Drive, Square Drive

RS Stock No.: 175-0880Brand: Norbar Torque ToolsManufacturers Part No.: 43500
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Range

5 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

468 mm

Accuracy

±2 %

Scale Graduations

0.01Nm

Country of Origin

United Kingdom

View all in Torque Wrenches

Stock information temporarily unavailable.

Price on asking

Norbar Torque Tools, 5 → 50Nm, 3/8 in Drive, Square Drive

Price on asking

Norbar Torque Tools, 5 → 50Nm, 3/8 in Drive, Square Drive

Stock information temporarily unavailable.

Technical Document

Specifications

Torque Range

5 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

468 mm

Accuracy

±2 %

Scale Graduations

0.01Nm

Country of Origin

United Kingdom