Nippon Chemi-Con 47μF Electrolytic Capacitor 6.3V dc, Surface Mount - EMVA6R3ADA470MD55G

RS Stock No.: 756-7913Brand: Nippon Chemi-ConManufacturers Part No.: EMVA6R3ADA470MD55G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

2000h

Series

MVA

Polarised

Polar

Ripple Current

33mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nippon Chemi-Con 47μF Electrolytic Capacitor 6.3V dc, Surface Mount - EMVA6R3ADA470MD55G
Select packaging type

P.O.A.

Nippon Chemi-Con 47μF Electrolytic Capacitor 6.3V dc, Surface Mount - EMVA6R3ADA470MD55G
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

2000h

Series

MVA

Polarised

Polar

Ripple Current

33mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more