Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
6800µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
31 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
31mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
3.65Arms
Series
KMH
Polarised
Polar
Leakage Current
3 mA
Tolerance
±20%
Dissipation Factor
0.15%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
Nippon Chemi-ConCapacitance
6800µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
31 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
31mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Ripple Current
3.65Arms
Series
KMH
Polarised
Polar
Leakage Current
3 mA
Tolerance
±20%
Dissipation Factor
0.15%
Country of Origin
Japan