Technical Document
Specifications
Brand
NichiconCapacitance
330nF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Leakage Current
46.6 μA
Tolerance
±20%
Series
VY
Ripple Current
5mA
Country of Origin
Japan
Product details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NichiconCapacitance
330nF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
2.5mm
Leakage Current
46.6 μA
Tolerance
±20%
Series
VY
Ripple Current
5mA
Country of Origin
Japan
Product details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range


