Nichicon 47μF Electrolytic Capacitor 25V dc, Surface Mount - UUR1E470MCL1GS

RS Stock No.: 739-3031Brand: NichiconManufacturers Part No.: UUR1E470MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.2mm

Ripple Current

65mA

Leakage Current

35.25 μA

Tolerance

±20%

Series

UR

Polarised

Polar

Product details

UR Series

Suitable for automatic mounting machine using carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 25) (Exc. VAT)

Nichicon 47μF Electrolytic Capacitor 25V dc, Surface Mount - UUR1E470MCL1GS

Price on asking

Each (In a Pack of 25) (Exc. VAT)

Nichicon 47μF Electrolytic Capacitor 25V dc, Surface Mount - UUR1E470MCL1GS

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2.2mm

Ripple Current

65mA

Leakage Current

35.25 μA

Tolerance

±20%

Series

UR

Polarised

Polar

Product details

UR Series

Suitable for automatic mounting machine using carrier tape

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more