Nichicon 68μF Electrolytic Capacitor 35V dc, Surface Mount - UUD1V680MCL1GS

RS Stock No.: 739-3475Brand: NichiconManufacturers Part No.: UUD1V680MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

68µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Tolerance

±20%

Series

UD

Polarised

Polar

Ripple Current

280mA

Leakage Current

23.8 μA

Country of Origin

Japan

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Nichicon 68μF Electrolytic Capacitor 35V dc, Surface Mount - UUD1V680MCL1GS

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Nichicon 68μF Electrolytic Capacitor 35V dc, Surface Mount - UUD1V680MCL1GS

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

68µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Tolerance

±20%

Series

UD

Polarised

Polar

Ripple Current

280mA

Leakage Current

23.8 μA

Country of Origin

Japan

Product details

UD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in