Nichicon 220μF Electrolytic Capacitor 50V dc, Through Hole - UPM1H221MPD

RS Stock No.: 852-5138Brand: NichiconManufacturers Part No.: UPM1H221MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

PM

Ripple Current

1150mArms

Leakage Current

330 μA

Tolerance

±20%

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220 μF Capacitor 50 V dc, Radial, Through Hole Radial Lead
€ 0.301Each (In a Pack of 25) (Exc. VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Nichicon 220μF Electrolytic Capacitor 50V dc, Through Hole - UPM1H221MPD

Price on asking

Nichicon 220μF Electrolytic Capacitor 50V dc, Through Hole - UPM1H221MPD

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220 μF Capacitor 50 V dc, Radial, Through Hole Radial Lead
€ 0.301Each (In a Pack of 25) (Exc. VAT)

Technical Document

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

PM

Ripple Current

1150mArms

Leakage Current

330 μA

Tolerance

±20%

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220 μF Capacitor 50 V dc, Radial, Through Hole Radial Lead
€ 0.301Each (In a Pack of 25) (Exc. VAT)