Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPA1A102MPD

RS Stock No.: 541-744Brand: NichiconManufacturers Part No.: UPA1A102MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Series

PA

Ripple Current

1.22A

Leakage Current

300 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Aluminium Electrolytic Capacitor, PA Series 105°C

Compact, ultra­low impedance part for switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPA1A102MPD

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPA1A102MPD

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Series

PA

Ripple Current

1.22A

Leakage Current

300 μA

Tolerance

±20%

Country of Origin

Japan

Product details

Aluminium Electrolytic Capacitor, PA Series 105°C

Compact, ultra­low impedance part for switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more