Nichicon 22μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C220MCL1GS

RS Stock No.: 715-1212Brand: NichiconManufacturers Part No.: UCD1C220MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

CD

Polarised

Polar

Ripple Current

160mA

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Nichicon 22μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C220MCL1GS
Select packaging type

Price on asking

Each (In a Pack of 10) (Exc. VAT)

Nichicon 22μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C220MCL1GS

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

CD

Polarised

Polar

Ripple Current

160mA

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in