Nichicon 22μF Electrolytic Capacitor 250V dc, Through Hole - UBT2E220MHD8

RS Stock No.: 762-1875Brand: NichiconManufacturers Part No.: UBT2E220MHD8
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2000h

Series

BT

Ripple Current

128mArms

Leakage Current

0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute)

Tolerance

±20%

Country of Origin

China

Product details

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Nichicon 22μF Electrolytic Capacitor 250V dc, Through Hole - UBT2E220MHD8
Select packaging type

Price on asking

Each (In a Pack of 2) (Exc. VAT)

Nichicon 22μF Electrolytic Capacitor 250V dc, Through Hole - UBT2E220MHD8

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2000h

Series

BT

Ripple Current

128mArms

Leakage Current

0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute)

Tolerance

±20%

Country of Origin

China

Product details

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more