Nichicon 1000μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - UBT1A102MPD

RS Stock No.: 715-1506Brand: NichiconManufacturers Part No.: UBT1A102MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.1A

Leakage Current

4 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 1000 μF Capacitor 10V dc, Through Hole Radial Lead
€ 0.901Each (In a Pack of 5) (Exc. VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Nichicon 1000μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - UBT1A102MPD

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Nichicon 1000μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Through Hole - UBT1A102MPD

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 1000 μF Capacitor 10V dc, Through Hole Radial Lead
€ 0.901Each (In a Pack of 5) (Exc. VAT)

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

1.1A

Leakage Current

4 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 1000 μF Capacitor 10V dc, Through Hole Radial Lead
€ 0.901Each (In a Pack of 5) (Exc. VAT)