Technical Document
Specifications
Brand
NichiconCapacitance
560µF
Voltage
4V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Leakage Current
336 μA
Tolerance
±20%
Ripple Current
5.23A
Equivalent Series Resistance
10mΩ
Series
NS
Country of Origin
China
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 10) (Exc. VAT)
10
Price on asking
Each (In a Pack of 10) (Exc. VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
NichiconCapacitance
560µF
Voltage
4V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Leakage Current
336 μA
Tolerance
±20%
Ripple Current
5.23A
Equivalent Series Resistance
10mΩ
Series
NS
Country of Origin
China
Product details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply


