Nichicon 56μF Through Hole Polymer Capacitor, 35V dc

RS Stock No.: 739-5380PBrand: NichiconManufacturers Part No.: PLV1V560MCL1
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

56µF

Dielectric Material Family

Aluminium

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

29mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

9mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 9mm

Series

LV

Electrolyte Type

Solid

Dissipation Factor

12%

Ripple Current

1.9A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

392 μA

Lifetime

1000 h, 3000h

Country of Origin

China

Product details

LV Series Solid Electrolytic Radial

Solid Radial 105°C

View all in Polymer Capacitors

Stock information temporarily unavailable.

Price on asking

Each (Supplied in a Bag) (Exc. VAT)

Nichicon 56μF Through Hole Polymer Capacitor, 35V dc
Select packaging type

Price on asking

Each (Supplied in a Bag) (Exc. VAT)

Nichicon 56μF Through Hole Polymer Capacitor, 35V dc

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Technology

Polymer

Capacitance

56µF

Dielectric Material Family

Aluminium

Voltage

35V dc

Mounting Type

Through Hole

Equivalent Series Resistance

29mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

9mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 9mm

Series

LV

Electrolyte Type

Solid

Dissipation Factor

12%

Ripple Current

1.9A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

392 μA

Lifetime

1000 h, 3000h

Country of Origin

China

Product details

LV Series Solid Electrolytic Radial

Solid Radial 105°C