NIC Components 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - NRSZ101M10V5X11F

RS Stock No.: 737-4115Brand: NIC ComponentsManufacturers Part No.: NRSZ101M10V5X11F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2500h

Ripple Current

190mA

Leakage Current

10 μA

Tolerance

±20%

Series

NRSZ

Equivalent Series Resistance

420mΩ

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 50) (Exc. VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - NRSZ101M10V5X11F
Select packaging type

Price on asking

Each (In a Pack of 50) (Exc. VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - NRSZ101M10V5X11F

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2500h

Ripple Current

190mA

Leakage Current

10 μA

Tolerance

±20%

Series

NRSZ

Equivalent Series Resistance

420mΩ

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in