NIC Components 47μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - NRSG470M100V10X12.5F

RS Stock No.: 768-3885Brand: NIC ComponentsManufacturers Part No.: NRSG470M100V10X12.5F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

450mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Series

NRSG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

NIC Components 47μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - NRSG470M100V10X12.5F

Price on asking

Each (In a Pack of 10) (Exc. VAT)

NIC Components 47μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - NRSG470M100V10X12.5F

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

47µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

450mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

240mΩ

Series

NRSG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in