Technical Document
Specifications
Brand
NIC ComponentsCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.2mm
Lifetime
5000h
Equivalent Series Resistance
170mΩ
Series
NAZT
Polarised
Polar
Ripple Current
450mA
Leakage Current
75.2 μA
Tolerance
±20%
Product details
NAZT Series
Stock information temporarily unavailable.
Price on asking
Each (Supplied on a Reel) (Exc. VAT)
Production pack (Reel)
5
Price on asking
Each (Supplied on a Reel) (Exc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.2mm
Lifetime
5000h
Equivalent Series Resistance
170mΩ
Series
NAZT
Polarised
Polar
Ripple Current
450mA
Leakage Current
75.2 μA
Tolerance
±20%
Product details


