Nexperia BF621 PNP Transistor, -50 mA, -300 V, 3-Pin SOT-89

RS Stock No.: 816-7791Brand: NexperiaManufacturers Part No.: BF621
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-50 mA

Maximum Collector Emitter Voltage

-300 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-300 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.6 x 1.6mm

Product details

High Voltage Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Transistor, -500 mA PNP, -400 V, 3-Pin SOT-89
€ 0.117Each (On a Reel of 1000) (Exc. VAT)
View all in Bipolar Transistors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 20) (Exc. VAT)

Nexperia BF621 PNP Transistor, -50 mA, -300 V, 3-Pin SOT-89
Select packaging type

Price on asking

Each (In a Pack of 20) (Exc. VAT)

Nexperia BF621 PNP Transistor, -50 mA, -300 V, 3-Pin SOT-89

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Transistor, -500 mA PNP, -400 V, 3-Pin SOT-89
€ 0.117Each (On a Reel of 1000) (Exc. VAT)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-50 mA

Maximum Collector Emitter Voltage

-300 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-300 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.6 x 1.6mm

Product details

High Voltage Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc Transistor, -500 mA PNP, -400 V, 3-Pin SOT-89
€ 0.117Each (On a Reel of 1000) (Exc. VAT)