Stainless steel female scallop knob,M12

RS Stock No.: 326-9410Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread

M12 x 20

Thread Diameter

M12

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Stainless Steel

View all in Clamping Knobs

Stock information temporarily unavailable.

Price on asking

Stainless steel female scallop knob,M12

Price on asking

Stainless steel female scallop knob,M12

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Thread

M12 x 20

Thread Diameter

M12

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Stainless Steel