Stainless steel female scallop knob,M10
RS Stock No.: 326-9397Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 20
Thread Diameter
M10
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
You may be interested in
RS PRO Silver 304 Stainless Steel Multiple Lobes Clamping Knob, M6, Threaded Through HoleBrand: RS PRO
€ 47.13Each (Exc. VAT)
Stock information temporarily unavailable.
Price on asking
Stainless steel female scallop knob,M10
1
Price on asking
Stainless steel female scallop knob,M10
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Silver 304 Stainless Steel Multiple Lobes Clamping Knob, M6, Threaded Through HoleBrand: RS PRO
€ 47.13Each (Exc. VAT)
Technical Document
Specifications
Brand
NEUTRALThread
M10 x 20
Thread Diameter
M10
Thread Length
20mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
50mm
Insert Material
Stainless Steel
You may be interested in
RS PRO Silver 304 Stainless Steel Multiple Lobes Clamping Knob, M6, Threaded Through HoleBrand: RS PRO
€ 47.13Each (Exc. VAT)