A4 s/steel cross csk head screw,M5x25mm
RS Stock No.: 158-3691Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALHead Shape
Countersunk
Drive Type
Cross
Thread Size Metric
M4
Standards Met
DIN 965
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Stock information temporarily unavailable.
Price on asking
A4 s/steel cross csk head screw,M5x25mm
1
Price on asking
A4 s/steel cross csk head screw,M5x25mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALHead Shape
Countersunk
Drive Type
Cross
Thread Size Metric
M4
Standards Met
DIN 965
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain