Myrra 15V ac 2 Output Through Hole PCB Transformer, 40VA

RS Stock No.: 173-9484Brand: MyrraManufacturers Part No.: 45070
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

15V ac

Power Rating

40VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

83mm

Width

70mm

Depth

38.5mm

Dimensions

83 x 70 x 38.5mm

Weight

760g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 48 - 40 VA → 60 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in PCB Transformers

Stock information temporarily unavailable.

Price on asking

Myrra 15V ac 2 Output Through Hole PCB Transformer, 40VA

Price on asking

Myrra 15V ac 2 Output Through Hole PCB Transformer, 40VA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Myrra

Secondary Voltage Rating

15V ac

Power Rating

40VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

83mm

Width

70mm

Depth

38.5mm

Dimensions

83 x 70 x 38.5mm

Weight

760g

Mounting Type

Through Hole

Maximum Temperature

+50°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

France

Product details

Type UI 48 - 40 VA → 60 VA

Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more