Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
24V ac
Power Rating
4VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
19mm
Dimensions
53 x 44 x 19mm
Weight
150g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
You may be interested in
Stock information temporarily unavailable.
Price on asking
Myrra 24V ac 2 Output Through Hole PCB Transformer, 4VA
1
Price on asking
Myrra 24V ac 2 Output Through Hole PCB Transformer, 4VA
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
MyrraSecondary Voltage Rating
24V ac
Power Rating
4VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
53mm
Width
44mm
Depth
19mm
Dimensions
53 x 44 x 19mm
Weight
150g
Mounting Type
Through Hole
Maximum Temperature
+70°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
You may be interested in


